346-007-559-604

Heilind Number:EDA346-007-559-604
Manufacturer:EDAC
Manufacturer Number:346-007-559-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-559-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in Green. Featuring a single row design with 7 positions, these connectors ensure seamless integration for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their Right Angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in our connectors for efficient and secure board-to-board connections.