346-007-559-608

Heilind Number:EDA346-007-559-608
Manufacturer:EDAC
Manufacturer Number:346-007-559-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-559-608

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 7 positions, ensuring seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. The right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.