346-007-559-678

Heilind Number:EDA346-007-559-678
Manufacturer:EDAC
Manufacturer Number:346-007-559-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-559-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for efficiency, these connectors feature a single row of seven positions, perfect for streamlined setups. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Mounting is a breeze with the convenient right-angle orientation, and the connectors are suitable for a wide operating temperature range of -40 to 105°C. Elevate your electronic projects with these high-quality connectors, a must-have in any professional or DIY setup.