346-008-500-101

Heilind Number:EDA346-008-500-101
Manufacturer:EDAC
Manufacturer Number:346-008-500-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-500-101

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a single row with 8 positions for optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, offers durability and safety. Each connector boasts a contact material of Copper Alloy, ensuring efficient conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Mount them effortlessly in a right-angle orientation for streamlined installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their quality and reliability for seamless board-to-board connections.