346-008-500-102

Heilind Number:EDA346-008-500-102
Manufacturer:EDAC
Manufacturer Number:346-008-500-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-500-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant Green color, these connectors are designed for durability, with a housing made of UL 94V-0 Thermoplastic Polyester. The Copper Alloy contact material ensures reliable performance, while the 3 A amperage rating caters to diverse power needs. With a single row design and a pitch of .125 in, they offer seamless integration on PCBs. The straight mount orientation and 8 positions provide flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are essential for maintaining efficient circuitry. Explore our range of PCB connectors for more solutions.