346-008-500-158

Heilind Number:EDA346-008-500-158
Manufacturer:EDAC
Manufacturer Number:346-008-500-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-500-158

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed in a sleek green hue, these connectors offer reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, they ensure durability and efficient signal transmission. With a single row configuration and 8 positions, they provide seamless integration on PCBs. The .125-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.