346-008-520-101

Heilind Number:EDA346-008-520-101
Manufacturer:EDAC
Manufacturer Number:346-008-520-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. These essential components, featuring a vibrant green hue, offer reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a single row design and copper alloy contact material, these connectors provide seamless connectivity in any electronic setup. Boasting a pitch of .125 inches and row spacing of .2 inches, they accommodate a total of 8 positions for versatile usage. Whether you require straight mounting orientation or efficient performance in temperature extremes ranging from -40 to 105 °C, these connectors are the ideal choice for your PCB assembly needs. Explore our range of Products to discover more essential components for your electronic projects.