346-008-520-102

Heilind Number:EDA346-008-520-102
Manufacturer:EDAC
Manufacturer Number:346-008-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 8 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. The straight mount orientation makes installation a breeze, while their green color adds a touch of vibrancy to your setup. Operating flawlessly within a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with our Card Edge Connectors and experience enhanced performance like never before.