346-008-520-103

Heilind Number:EDA346-008-520-103
Manufacturer:EDAC
Manufacturer Number:346-008-520-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, these connectors offer reliable performance in a variety of environments. With a compact single-row design and a pitch of .125 inches, they provide efficient space utilization on your board. The Copper Alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Featuring 8 positions and a 3A amperage rating, they facilitate high-speed data transmission with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications in industries like telecommunications, automotive, and consumer electronics. Elevate your connectivity solutions with these high-quality Card Edge Connectors.