346-008-520-104

Heilind Number:EDA346-008-520-104
Manufacturer:EDAC
Manufacturer Number:346-008-520-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-520-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a secure and efficient solution for your PCB connections. With a 3A amperage capacity, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, they guarantee durability and conductivity. Boasting a single row design with 8 positions and a pitch of .125 inches, they provide seamless integration on your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our high-quality connectors to optimize your board-to-board connections efficiently.