346-008-520-107

Heilind Number:EDA346-008-520-107
Manufacturer:EDAC
Manufacturer Number:346-008-520-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with eight positions, ensuring seamless integration into your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, they guarantee long-lasting and secure connections. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial environments. Choose these green connectors for their high amperage capacity of 3 A and straight mount orientation, perfect for your Board To Board PCB interconnections. Elevate your electronic designs with these essential components.