346-008-520-108

Heilind Number:EDA346-008-520-108
Manufacturer:EDAC
Manufacturer Number:346-008-520-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-520-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row configuration and 8 positions, they offer efficient space utilization. The Copper Alloy contact material and .125-inch pitch provide excellent conductivity, while the .2-inch row spacing allows for easy PCB assembly. Engineered for versatility, they feature a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your PCB designs with these essential components.