346-008-520-112

Heilind Number:EDA346-008-520-112
Manufacturer:EDAC
Manufacturer Number:346-008-520-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-520-112

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Featuring a sleek green finish, these connectors offer reliable performance with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure safety and longevity in operation. With a single row design and copper alloy contact material, they provide efficient signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 8-position configuration allows for versatile connectivity. Perfect for straight mount orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronic projects with our high-quality Card Edge Connectors.