346-008-520-158

Heilind Number:EDA346-008-520-158
Manufacturer:EDAC
Manufacturer Number:346-008-520-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-520-158

Detailed Description

Upgrade your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row, perfect for streamlined installations. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance even in challenging environments. With a pitch of .125 in and a row spacing of .2 in, each connector provides precise and secure connectivity. The copper alloy contact material ensures efficient signal transmission, while the vibrant green housing adds a pop of color to your setup. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, elevate your projects with these top-of-the-line Card Edge Connectors.