346-008-520-602

Heilind Number:EDA346-008-520-602
Manufacturer:EDAC
Manufacturer Number:346-008-520-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-520-602

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connectors. Designed for efficient signal transmission, these connectors feature a single row layout with 8 positions for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted from high-quality Copper Alloy, the contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our green-colored connectors for secure and stable board-to-board connections. Elevate your PCB setup with this essential component.