346-008-520-603

Heilind Number:EDA346-008-520-603
Manufacturer:EDAC
Manufacturer Number:346-008-520-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-520-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green color. Designed for efficiency, these connectors feature a single row layout with 8 positions, accommodating seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, they ensure robust performance even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your design with these high-quality connectors for seamless and reliable PCB connections.