346-008-520-604

Heilind Number:EDA346-008-520-604
Manufacturer:EDAC
Manufacturer Number:346-008-520-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-520-604

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 8 positions, they offer seamless integration for your electronic devices. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee reliable performance in diverse environments. Upgrade your connectivity solutions today with our premium Card Edge Connectors.