346-008-520-607

Heilind Number:EDA346-008-520-607
Manufacturer:EDAC
Manufacturer Number:346-008-520-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-520-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also offer high performance with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable and safe operation even in demanding environments. With a single row design and 8 positions, they provide seamless integration for your board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Whether you require straight mounting orientation or operating in extreme temperatures ranging from -40 to 105 °C, these connectors deliver unmatched versatility. Perfect for various applications in electronics, telecommunications, and more. Elevate your connectivity solutions with these premium Card Edge Connectors.