346-008-520-608

Heilind Number:EDA346-008-520-608
Manufacturer:EDAC
Manufacturer Number:346-008-520-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-520-608

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row setup and 8 positions, it ensures efficient signal transmission. The copper alloy contacts offer reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in varied environments. Whether for industrial machinery or consumer electronics, this connector is a perfect choice for seamless board-to-board connectivity.