346-008-520-658

Heilind Number:EDA346-008-520-658
Manufacturer:EDAC
Manufacturer Number:346-008-520-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-520-658

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Featuring a sleek green design, they offer a seamless integration with your electronic setup. With a current rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 rated Thermoplastic Polyester, they guarantee durability and safety. The single-row layout with 8 positions allows for efficient signal transfer, while the copper alloy contacts ensure optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your board. Suitable for a wide range of applications, these connectors are designed for straight mounting orientation. Operating effortlessly in temperatures ranging from -40 to 105°C, they offer high performance even in harsh environments. Trust in these Card Edge Connectors for seamless board-to-board connections in your electronic projects.