346-008-520-678

Heilind Number:EDA346-008-520-678
Manufacturer:EDAC
Manufacturer Number:346-008-520-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-520-678

Detailed Description

Enhance connectivity within your electronic systems with these high-performance Card Edge Connectors. Engineered for seamless integration, each connector boasts a vibrant green hue, making it easy to spot and install. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment, while the Copper Alloy contact material guarantees secure and efficient transmission. With a single row design and a pitch of .125 inches, these connectors offer precise alignment for optimal functionality. Featuring eight positions and a 3 A amperage, they provide ample capacity for your power and data transfer needs. Whether straight mounted or soldered, they offer versatile installation options. With an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.