346-008-521-101

Heilind Number:EDA346-008-521-101
Manufacturer:EDAC
Manufacturer Number:346-008-521-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-521-101

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a sleek green hue. Designed for efficiency, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring durable performance in various applications. With a single row layout and 8 positions, they provide seamless connectivity in crowded PCB setups. The Copper Alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Upgrade your setup with these essential components from our extensive range of connectors.