346-008-521-102

Heilind Number:EDA346-008-521-102
Manufacturer:EDAC
Manufacturer Number:346-008-521-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-521-102

Detailed Description

Enhance connectivity in your electronic devices with these green Card Edge Connectors. Featuring a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in various applications. With one row and eight positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide optimal PCB integration. Designed for straight mounting, they are easy to install. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environments, making them essential components for your PCB connectivity needs.