346-008-521-103

Heilind Number:EDA346-008-521-103
Manufacturer:EDAC
Manufacturer Number:346-008-521-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Boasting a vibrant green hue, these connectors are not only visually striking but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 8 positions, they offer efficient and compact board-to-board connections. The copper alloy contact material ensures optimal signal transfer, while the 3A amperage rating guarantees reliable power transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they enable precise alignment on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your electronic assemblies with our high-performance Card Edge Connectors.