346-008-521-104

Heilind Number:EDA346-008-521-104
Manufacturer:EDAC
Manufacturer Number:346-008-521-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-521-104

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise alignment and secure attachment. The Copper Alloy contact material guarantees efficient signal transmission, while supporting an amperage of 3 A. Suitable for a variety of applications, these connectors provide 8 positions for seamless board-to-board connections. With a straight mount orientation and operating temperature range of -40 to 105 °C, they ensure reliable performance even in challenging environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.