346-008-521-107

Heilind Number:EDA346-008-521-107
Manufacturer:EDAC
Manufacturer Number:346-008-521-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-521-107

Detailed Description

Discover our reliable Card Edge Connectors in a sleek green finish, perfect for seamless PCB connections. With an amperage of 3A, these connectors are designed for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee durability and efficiency. The single-row design with 8 positions and a pitch of .125 inches ensures precise connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications, making them a must-have in any setup.