346-008-521-108

Heilind Number:EDA346-008-521-108
Manufacturer:EDAC
Manufacturer Number:346-008-521-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for superior performance, these connectors feature a contact material of Copper Alloy, ensuring reliable conductivity. With a single row and 8 positions, they offer seamless integration for your circuit boards. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. At a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Upgrade your setup with these high-quality connectors, an essential component for efficient board-to-board connections.