346-008-521-112

Heilind Number:EDA346-008-521-112
Manufacturer:EDAC
Manufacturer Number:346-008-521-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and 8 positions, they offer seamless integration for your circuit boards. The copper alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for both standard and challenging environments. Trust in our connector's straight mount orientation for secure installation, and experience seamless signal transfer with a steady amperage of 3A. Elevate your PCB design with these essential components.