346-008-521-158

Heilind Number:EDA346-008-521-158
Manufacturer:EDAC
Manufacturer Number:346-008-521-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-521-158

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, these connectors deliver a reliable amperage of 3A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row design and 8 positions, they offer efficient and space-saving connectivity on your boards. The Copper Alloy contact material ensures optimal signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial use, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Upgrade your PCB connections with this essential component.