346-008-521-602

Heilind Number:EDA346-008-521-602
Manufacturer:EDAC
Manufacturer Number:346-008-521-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-521-602

Detailed Description

Enhance connectivity within your devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 8 positions, ensuring efficient data transfer and power distribution. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in various applications. The vibrant green color not only adds a touch of visual distinction but also signifies compliance with industry standards. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for use in diverse environments. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connectors for secure and robust connectivity solutions.