346-008-521-603

Heilind Number:EDA346-008-521-603
Manufacturer:EDAC
Manufacturer Number:346-008-521-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-521-603

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal power delivery, these connectors are essential for smooth and reliable circuit connections. Featuring a vibrant green color, they add a touch of style to your electronic setup. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing, they guarantee safety and durability. The single row design with 8 positions ensures easy installation and efficient signal transfer. Crafted from copper alloy, the contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Whether you're a DIY enthusiast or a professional, these connectors are perfect for your board-to-board PCB connections. Engineered for versatility, they can withstand temperatures ranging from -40 to 105°C, making them suitable for various applications. Elevate your projects with our top-of-the-line Card Edge Connectors.