346-008-521-604

Heilind Number:EDA346-008-521-604
Manufacturer:EDAC
Manufacturer Number:346-008-521-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-521-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of eight positions with a .125-inch pitch, ensuring optimal signal transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable performance in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're working on industrial machinery, telecommunications systems, or consumer electronics, our Card Edge Connectors provide a secure and efficient board-to-board connection solution. Upgrade your projects with the superior quality and precision engineering of our connectors.