346-008-521-607

Heilind Number:EDA346-008-521-607
Manufacturer:EDAC
Manufacturer Number:346-008-521-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-521-607

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, each connector boasts a vibrant green hue. Engineered for optimal power flow, they offer a steady amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliability in any setting. With a single row layout and copper alloy contacts, they guarantee efficient signal transfer. Featuring a pitch of .125 inches and a row spacing of .2 inches, they provide precise connectivity. With eight positions available, they accommodate various configurations. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your electronic projects with these essential components.