346-008-521-612

Heilind Number:EDA346-008-521-612
Manufacturer:EDAC
Manufacturer Number:346-008-521-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-521-612

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for efficient and reliable performance. Featuring a vibrant green color, they add a touch of distinction to your electronic assembly. With a 3A amperage rating, they ensure safe and steady power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer durability and fire resistance. The single row configuration with 8 positions allows for seamless integration into your PCB layout. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, they enable precise and secure connections. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105°C. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.