346-008-521-658

Heilind Number:EDA346-008-521-658
Manufacturer:EDAC
Manufacturer Number:346-008-521-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-521-658

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a striking green hue, they not only provide a secure link but also add a pop of color to your PCB setup. With a robust amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance even in demanding environments. The copper alloy contact material guarantees efficient transmission of signals. Designed with a single row and a pitch of .125 inches, they offer precise alignment for seamless integration. With eight positions available, you can easily accommodate multiple connections. The straight mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of electronic devices. Trust in their quality and efficiency to streamline your PCB connections effortlessly.