346-008-521-678

Heilind Number:EDA346-008-521-678
Manufacturer:EDAC
Manufacturer Number:346-008-521-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-521-678

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connectors. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, these connectors are not only visually appealing but also durable and reliable. With a 3 A amperage rating, they ensure efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. With one row and eight positions, they offer ample connectivity options. Designed for straight mounting orientation, they are easy to install, even in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications in the electronics industry. Upgrade your board-to-board connections with these essential components.