346-008-522-101

Heilind Number:EDA346-008-522-101
Manufacturer:EDAC
Manufacturer Number:346-008-522-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-522-101

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 8 positions, ensuring seamless PCB connections. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees durability and safety. With a contact material of Copper Alloy, they offer reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications. Upgrade your device's connectivity with these high-quality Card Edge Connectors.