346-008-522-104

Heilind Number:EDA346-008-522-104
Manufacturer:EDAC
Manufacturer Number:346-008-522-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-522-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 8 positions, ensuring efficient signal transmission. Crafted with precision, the contacts are made of durable Copper Alloy for optimal conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, guarantees both safety and reliability. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your board. Engineered for versatility, they support a straight mount orientation, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Elevate your connection solutions with these top-of-the-line Card Edge Connectors.