346-008-522-107

Heilind Number:EDA346-008-522-107
Manufacturer:EDAC
Manufacturer Number:346-008-522-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for high performance, these connectors feature a single row layout with eight positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they offer reliable connectivity in a wide temperature range from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless integration. The straight mount orientation further simplifies installation, making them ideal for various electronic applications. Upgrade your connectivity solutions today with these top-of-the-line Card Edge Connectors.