346-008-522-108

Heilind Number:EDA346-008-522-108
Manufacturer:EDAC
Manufacturer Number:346-008-522-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-522-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 8 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, they guarantee longevity and reliability in any application. The contact material, Copper Alloy, provides optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a maximum amperage of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are a must-have for your PCB projects. Elevate your connectivity experience with ease and efficiency.