346-008-522-112

Heilind Number:EDA346-008-522-112
Manufacturer:EDAC
Manufacturer Number:346-008-522-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-522-112

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration into your electronic setup. Featuring a striking Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance even in demanding environments. With a single row configuration, Copper Alloy contact material, and a pitch of .125 inches, they ensure efficient data transmission across 8 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality connectors.