346-008-522-158

Heilind Number:EDA346-008-522-158
Manufacturer:EDAC
Manufacturer Number:346-008-522-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-522-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-522-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Engineered for efficiency and durability, these connectors feature UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in demanding environments. With a single row design and a pitch of .125 inches, they offer seamless integration on your board. The straight mount orientation and .2-inch row spacing make installation a breeze. Ideal for various electronic applications, these connectors boast a 3A amperage rating and can accommodate up to 8 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a versatile and dependable choice for your connectivity needs. Elevate your PCB design with these high-quality connectors.