346-008-522-602

Heilind Number:EDA346-008-522-602
Manufacturer:EDAC
Manufacturer Number:346-008-522-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-522-602

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a single row with 8 positions, ensuring reliable data transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. With a contact material of Copper Alloy, these connectors offer optimal conductivity. The .125-inch pitch and .2-inch row spacing provide efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Whether for personal projects or industrial applications, these connectors are essential components for your electronic assemblies.