346-008-522-603

Heilind Number:EDA346-008-522-603
Manufacturer:EDAC
Manufacturer Number:346-008-522-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-522-603

Detailed Description

Enhance connectivity within your PCB setup with these Card Edge Connectors. Designed for efficient power transmission, each connector can handle up to 3A of current, ensuring reliable performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a single row configuration and 8 positions, they provide seamless integration for your circuitry. Made of high-quality Copper Alloy, the contacts offer superior conductivity. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Whether you require straight or right-angle mounting, these connectors offer flexibility in orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Trust in their quality to optimize your connectivity needs efficiently.