346-008-522-604

Heilind Number:EDA346-008-522-604
Manufacturer:EDAC
Manufacturer Number:346-008-522-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-522-604

Detailed Description

Enhance connectivity in your PCB layouts with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with eight positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 rated Thermoplastic Polyester, guarantees reliability even in harsh environments. With a contact material of Copper Alloy, these connectors offer optimal conductivity for uninterrupted data flow. Operating flawlessly at temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. The vibrant green color makes them easily identifiable, while the straight mount orientation simplifies installation. Trust in these connectors to deliver exceptional performance and longevity in your electronic projects.