346-008-522-607

Heilind Number:EDA346-008-522-607
Manufacturer:EDAC
Manufacturer Number:346-008-522-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-522-607

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color that stands out on your circuit board. With a 3A amperage rating, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing offers robust protection. The single-row design with 8 positions and a pitch of .125 inches allows for precise and secure connections. Made of durable Copper Alloy, the contacts guarantee longevity. With a straight mount orientation and wide operating temperature range of -40 to 105°C, these connectors are versatile and dependable. Upgrade your connectivity with these essential components.