346-008-522-608

Heilind Number:EDA346-008-522-608
Manufacturer:EDAC
Manufacturer Number:346-008-522-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-522-608

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 8 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. The vibrant green color adds a touch of visual appeal, while the straight mount orientation facilitates easy installation. Trust in our high-quality connectors to meet your connectivity needs with utmost efficiency.