346-008-522-612

Heilind Number:EDA346-008-522-612
Manufacturer:EDAC
Manufacturer Number:346-008-522-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-522-612

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in sleek Green. Designed for optimal performance, these connectors feature a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and conductivity. With a single row layout and 8 positions, they offer seamless integration onto your boards. The .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in our top-quality connectors for a seamless board-to-board connection solution.