346-008-522-658

Heilind Number:EDA346-008-522-658
Manufacturer:EDAC
Manufacturer Number:346-008-522-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-522-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-522-658

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors ensure a seamless power transfer with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row layout with 8 positions, they offer efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, these connectors are versatile and user-friendly. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various applications in the realm of PCB connectivity. Elevate your electronic designs with these high-quality Card Edge Connectors.