346-008-522-678

Heilind Number:EDA346-008-522-678
Manufacturer:EDAC
Manufacturer Number:346-008-522-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-522-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-522-678

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficient board-to-board connections, these connectors feature a single row with 8 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they guarantee reliable power transfer at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Choose our Green connectors for a secure and visually distinguishable solution. Upgrade your PCB connections with these dependable and versatile components.